Print Page
45 In Stock
Need more?
45 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$14.790 (S$16.1211) |
| 5+ | S$14.690 (S$16.0121) |
| 10+ | S$13.220 (S$14.4098) |
| 20+ | S$12.030 (S$13.1127) |
| 50+ | S$10.800 (S$11.772) |
Price for:Each
Minimum: 1
Multiple: 1
S$14.79 (S$16.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Operating Voltage
24VDC
Forward Current If
14mA
IP / NEMA Rating
IP67
Mounting Hole Dia
8mm
Luminous Intensity
40mcd
Product Range
WL Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004962

