Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBYW29E-200
Order Code1081360
Product RangeBYW29
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBYW29E-200
Order Code1081360
Product RangeBYW29
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current8A
Diode ConfigurationSingle
Forward Voltage Max1.3V
Reverse Recovery Time25ns
Forward Surge Current80A
Operating Temperature Max150°C
Diode Case StyleTO-220AC
No. of Pins2 Pin
Product RangeBYW29
SVHCTo Be Advised
Product Overview
The BYW29E-200 is an Ultrafast Power Diode features fast switching, high thermal cycling performance and soft recovery minimizes power-consuming oscillations. The ultrafast rectifier is designed to have a very low forward voltage intended for use as output rectifiers in high frequency switched mode power supplies. The ultrafast rectifiers have a very soft recovery which helps to minimize the Electromagnetic Interference (EMI).
- Low on-state loss
- Low thermal resistance
- Reverse voltage surge capability
- Bring high power efficiency
- Ultrafast switching frequency
- 8kV Electrostatic discharge voltage
Applications
Power Management, Imaging, Video & Vision
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Single
Reverse Recovery Time
25ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
SVHC
To Be Advised
Average Forward Current
8A
Forward Voltage Max
1.3V
Forward Surge Current
80A
Diode Case Style
TO-220AC
Product Range
BYW29
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002041