Print Page
1069710000
Pin Header, Right Angle, Wire-to-Board, 5 mm, 1 Rows, 4 Contacts, Through Hole Right Angle
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WEIDMULLER |
|---|---|
| Manufacturer Part No | 1069710000Copy |
| Order Code | 1925836 |
| Product Range | Omnimate SHL-SMT |
| Also Known As | SHL-SMT 5.00/04GR 5.9BX |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | WEIDMULLER |
|---|---|
| Manufacturer Part No | 1069710000Copy |
| Order Code | 1925836 |
| Product Range | Omnimate SHL-SMT |
| Also Known As | SHL-SMT 5.00/04GR 5.9BX |
| Technical Datasheet | |
| Connector Systems | Wire-to-Board |
| Pitch Spacing | 5mm |
| No. of Rows | 1Rows |
| No. of Contacts | 4Contacts |
| Contact Termination Type | Through Hole Right Angle |
| Product Range | Omnimate SHL-SMT |
| Connector Shroud | Shrouded |
| Contact Material | Copper Alloy |
| Contact Plating | Tin Plated Contacts |
| Connector Type | PCB Header |
| SVHC | No SVHC (16-Jan-2020) |
Technical Specifications
| Connector Systems | Wire-to-Board |
|---|---|
| No. of Rows | 1Rows |
| Contact Termination Type | Through Hole Right Angle |
| Connector Shroud | Shrouded |
| Contact Plating | Tin Plated Contacts |
| SVHC | No SVHC (16-Jan-2020) |
| Pitch Spacing | 5mm |
|---|---|
| No. of Contacts | 4Contacts |
| Product Range | Omnimate SHL-SMT |
| Contact Material | Copper Alloy |
| Connector Type | PCB Header |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (16-Jan-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0038 |
