Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WEIDMULLER |
|---|---|
| Manufacturer Part No | 1213900000Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 4336242 |
| Product Range | RockStar Series |
| Your Part Number | |
| Technical Datasheet |
35 In Stock
Need more?
35 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$37.720 (S$41.1148) |
| 5+ | S$35.550 (S$38.7495) |
| 10+ | S$33.360 (S$36.3624) |
| 25+ | S$30.370 (S$33.1033) |
| 50+ | S$29.110 (S$31.7299) |
| 100+ | S$27.900 (S$30.411) |
Price for:Each
Minimum: 1
Multiple: 1
S$37.72 (S$41.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WEIDMULLER |
|---|---|
| Manufacturer Part No | 1213900000Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 4336242 |
| Product Range | RockStar Series |
| Technical Datasheet | |
| Heavy Duty Connector Type | Base, Bulkhead Mount |
| Connector Body Material | Aluminum Body |
| Locking Type | 1 Lever |
| Rectangular Shell Size | 24B |
| For Use With | RockStar HDC Inserts |
| Product Range | RockStar Series |
| SVHC | Lead (27-Jun-2024) |
Technical Specifications
| Heavy Duty Connector Type | Base, Bulkhead Mount |
|---|---|
| Locking Type | 1 Lever |
| For Use With | RockStar HDC Inserts |
| SVHC | Lead (27-Jun-2024) |
| Connector Body Material | Aluminum Body |
|---|---|
| Rectangular Shell Size | 24B |
| Product Range | RockStar Series |
Technical Docs (2)
Alternatives for 1213900000
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 0 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .172368 |
