Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WEIDMULLER |
|---|---|
| Manufacturer Part No | 1606700000Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 2076959 |
| Also Known As | BL 3.50/08/180F SN OR BX |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$12.800 (S$13.952) |
| 10+ | S$11.200 (S$12.208) |
| 100+ | S$11.090 (S$12.0881) |
| 250+ | S$10.970 (S$11.9573) |
| 500+ | S$10.740 (S$11.7066) |
| 1000+ | S$10.510 (S$11.4559) |
Price for:Each
Minimum: 1
Multiple: 1
S$12.80 (S$13.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WEIDMULLER |
|---|---|
| Manufacturer Part No | 1606700000Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 2076959 |
| Also Known As | BL 3.50/08/180F SN OR BX |
| Technical Datasheet | |
| Pitch Spacing | 3.5mm |
| No. of Positions | 8Ways |
| Wire Size (AWG) | 28AWG to 14AWG |
| Wire Size AWG Min | 28AWG |
| Wire Size AWG Max | 14AWG |
| Conductor Area CSA | 1.5mm² |
| Wire Connection Method | Screw |
| Rated Current | 10A |
| Rated Voltage | 300V |
| Product Range | - |
| SVHC | No SVHC (23-Jan-2024) |
Product Overview
The 1606700000 is a 8-pole orange female PCB Plug-in Connector with clamping yoke connection. The BL 3.50/08/180F SN OR BX connector has tinned Cu-leg contact with 4 to 8µm Sn hot-dip tinned layer structure of plug contact and a PBT insulator. The female plug is suitable for wire connecting conductors 3.5mm pitch. The female plug provides space for labelling and can be coded.
- Safe from finger touch
- ≥10⁸Ω Insulation resistance
- 0.2 to 0.25Nm Tightening torque
- DIN 5264 Screwdriver blade standard
- IP20 Protection
- UL94V-0 Flammability
- -50 to 100°C Operating temperature range
Applications
Industrial
Technical Specifications
| Pitch Spacing | 3.5mm |
|---|---|
| Wire Size (AWG) | 28AWG to 14AWG |
| Wire Size AWG Max | 14AWG |
| Wire Connection Method | Screw |
| Rated Voltage | 300V |
| SVHC | No SVHC (23-Jan-2024) |
| No. of Positions | 8Ways |
|---|---|
| Wire Size AWG Min | 28AWG |
| Conductor Area CSA | 1.5mm² |
| Rated Current | 10A |
| Product Range | - |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .009 |
