Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1612010000
Order Code2785622
Product RangeOmnimate Power STV Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1612010000
Order Code2785622
Product RangeOmnimate Power STV Series
Technical Datasheet
Pitch Spacing7mm
No. of Positions4Ways
Wire Size (AWG)22AWG to 12AWG
Conductor Area CSA4mm²
Wire Connection MethodScrew
Rated Current32A
Rated Voltage1kV
Product RangeOmnimate Power STV Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Pitch Spacing
7mm
Wire Size (AWG)
22AWG to 12AWG
Wire Connection Method
Screw
Rated Voltage
1kV
SVHC
No SVHC (23-Jan-2024)
No. of Positions
4Ways
Conductor Area CSA
4mm²
Rated Current
32A
Product Range
Omnimate Power STV Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144