Print Page
1652380000
Heavy Duty Connector, Hood, Top Entry, Plastic Body, Side Clamp, 7A, RockStar Series 7A Inserts
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WEIDMULLER |
|---|---|
| Manufacturer Part No | 1652380000Copy |
| Order Code | 1361578 |
| Product Range | RockStar |
| Also Known As | HDC 07A TOLU 1PG11G |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | WEIDMULLER |
|---|---|
| Manufacturer Part No | 1652380000Copy |
| Order Code | 1361578 |
| Product Range | RockStar |
| Also Known As | HDC 07A TOLU 1PG11G |
| Technical Datasheet | |
| Heavy Duty Connector Type | Hood, Top Entry |
| Connector Body Material | Plastic Body |
| Locking Type | Side Clamp |
| Rectangular Shell Size | 7A |
| For Use With | RockStar Series 7A Inserts |
| Product Range | RockStar |
| SVHC | No SVHC (16-Jan-2020) |
Alternatives for 1652380000
1 Product Found
Technical Specifications
| Heavy Duty Connector Type | Hood, Top Entry |
|---|---|
| Locking Type | Side Clamp |
| For Use With | RockStar Series 7A Inserts |
| SVHC | No SVHC (16-Jan-2020) |
| Connector Body Material | Plastic Body |
|---|---|
| Rectangular Shell Size | 7A |
| Product Range | RockStar |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39269097 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (16-Jan-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .015 |
