Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No8951290000
Order Code1843908
Also Known AsTOP 230VAC/230VAC 0,1A
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No8951290000
Order Code1843908
Also Known AsTOP 230VAC/230VAC 0,1A
Technical Datasheet
Contact Configuration-
Load Current100mA
Operating Voltage Max230VAC
Relay MountingDIN Rail
Relay TerminalsSpring
Switching Mode-
Operating Voltage Min24VAC
Control Voltage Min24VAC
Control Voltage Max230VAC
Technical Specifications
Contact Configuration
-
Operating Voltage Max
230VAC
Relay Terminals
Spring
Operating Voltage Min
24VAC
Control Voltage Max
230VAC
Load Current
100mA
Relay Mounting
DIN Rail
Switching Mode
-
Control Voltage Min
24VAC
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02