Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part NoDEL-1627280000Copy
Order Code2785535
Product RangeOmnimate Signal SLS Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerWEIDMULLER
Manufacturer Part NoDEL-1627280000Copy
Order Code2785535
Product RangeOmnimate Signal SLS Series
Technical Datasheet
Wire Size (AWG)26AWG to 12AWG
Wire Size AWG Min26AWG
Wire Size AWG Max12AWG
Rated Voltage400V
Product RangeOmnimate Signal SLS Series
Technical Specifications
Wire Size (AWG)
26AWG to 12AWG
Wire Size AWG Max
12AWG
Product Range
Omnimate Signal SLS Series
Wire Size AWG Min
26AWG
Rated Voltage
400V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
