Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part NoIE-SW6/1SC-WAVECopy
Order Code1818737
Also Known As8896950000
Your Part Number
No Longer Manufactured
Product Information
ManufacturerWEIDMULLER
Manufacturer Part NoIE-SW6/1SC-WAVECopy
Order Code1818737
Also Known As8896950000
Technical Datasheet
No. of Ports7Ports
Ethernet Switch ApplicationIndustrial
Ethernet Switch TypeUnmanaged Fast Ethernet
Ethernet Switch MountingDIN Rail
Port TypesRJ45 x 6, SC x 1
Network Speeds10Mbps, 100Mbps
Input Voltage TypeVAC
Product Range-
Product Overview
the range of wave line switches fit between 3 and 8 ports into the smallest of places with a compact plastic housing.
- Auto-negotiation
- Auto-crossing
- 0°C to +60°C operating temperature
Applications
Consumer Electronics, Communications & Networking
Technical Specifications
No. of Ports
7Ports
Ethernet Switch Type
Unmanaged Fast Ethernet
Port Types
RJ45 x 6, SC x 1
Input Voltage Type
VAC
Ethernet Switch Application
Industrial
Ethernet Switch Mounting
DIN Rail
Network Speeds
10Mbps, 100Mbps
Product Range
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85176990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.467
