Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part NoLP1N5.08/3/90Copy
Order Code1131841
Also Known As1640840000
Your Part Number
No Longer Manufactured
Product Information
ManufacturerWEIDMULLER
Manufacturer Part NoLP1N5.08/3/90Copy
Order Code1131841
Also Known As1640840000
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions3Ways
Wire Size AWG Min26AWG
Wire Size AWG Max12AWG
Conductor Area CSA6mm²
Wire Connection MethodScrew
Rated Current20A
Rated Voltage300V
Block OrientationThrough Hole Right Angle
Product Range-
Product Overview
The LP1N5.08/3/90 is a 3-pole orange wire-to-board Terminal Block with through-hole right-angle block orientation and screw wire connection. It has tinned Cu alloy contact with PA insulation.
- Safe from finger touch
- IP20 Protection
- UL94V-2 Flammability rating
Applications
Industrial
Technical Specifications
Pitch Spacing
5.08mm
Wire Size AWG Min
26AWG
Conductor Area CSA
6mm²
Rated Current
20A
Block Orientation
Through Hole Right Angle
No. of Positions
3Ways
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
300V
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
