Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WELLER EREM |
|---|---|
| Manufacturer Part No | E5CSACopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 3650877 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$72.450 (S$78.9705) |
| 5+ | S$68.940 (S$75.1446) |
Price for:Each
Minimum: 1
Multiple: 1
S$72.45 (S$78.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WELLER EREM |
|---|---|
| Manufacturer Part No | E5CSACopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 3650877 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Tweezer Type | Precision |
| Tweezer Tip Type | Curve, Pointed |
| Overall Length | 115mm |
| Tip Style | - |
| Tweezer Body Material | Insulated Stainless Steel Body |
| Tweezer Tip Material | Stainless Steel Tip |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | No SVHC (25-Jun-2020) |
Product Overview
- Curved 30°, relieved precision tweezers with ergonomic handles
- Fine pointed tips
- Special stainless steel, soft foam handles
Technical Specifications
| Tweezer Type | Precision |
|---|---|
| Overall Length | 115mm |
| Tweezer Body Material | Insulated Stainless Steel Body |
| Product Range | TUK SGACK902S Keystone Coupler |
| Tweezer Tip Type | Curve, Pointed |
|---|---|
| Tip Style | - |
| Tweezer Tip Material | Stainless Steel Tip |
| SVHC | No SVHC (25-Jun-2020) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Switzerland Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 82032000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (25-Jun-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .018 |
