Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoT0052918899N
Order Code1502816
Product RangeTUK SGACK902S Keystone Coupler
Also Known AsEAN UPC GTIN: 4003019417780
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerWELLER
Manufacturer Part NoT0052918899N
Order Code1502816
Product RangeTUK SGACK902S Keystone Coupler
Also Known AsEAN UPC GTIN: 4003019417780
Technical Datasheet
Supply Voltage VAC24V
Output Power80W
Heat Temperature Max-
Product RangeTUK SGACK902S Keystone Coupler
Plug Type-
SVHCNo SVHC (17-Dec-2015)
Product Overview
Electronically temperature controlled soldering iron for high mass soldering
Applications
Maintenance & Repair
Contents
005 26 152 99 LR82 soldering iron 80W, 24V with soldering tip HT 2, 005 15 152 99 WDH30 safety rest
Technical Specifications
Supply Voltage VAC
24V
Heat Temperature Max
-
Plug Type
-
Output Power
80W
Product Range
TUK SGACK902S Keystone Coupler
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.85