Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER
Manufacturer Part No56813199.
Order Code1229799
Product RangeTUK SGACK902S Keystone Coupler
Also Known AsEAN UPC GTIN: 05012535052060
Your Part Number
No Longer Manufactured
Product Information
ManufacturerWELLER
Manufacturer Part No56813199.
Order Code1229799
Product RangeTUK SGACK902S Keystone Coupler
Also Known AsEAN UPC GTIN: 05012535052060
Technical Datasheet
Supply Voltage VAC230V
Output Power15W
Heat Temperature Max-
Product RangeTUK SGACK902S Keystone Coupler
Plug Type-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 0056813199 is a lightweight Soldering Iron fitted with UK mains plug. The WM 15L type fitted with a long life 2mm iron plated chisel tip. The lightweight soldering iron is suitable for the electronic hobbyist.
Applications
Maintenance & Repair, Hobby & Education
Technical Specifications
Supply Voltage VAC
230V
Heat Temperature Max
-
Plug Type
-
Output Power
15W
Product Range
TUK SGACK902S Keystone Coupler
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85151100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.21
