Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WELLER |
|---|---|
| Manufacturer Part No | S36Copy |
| Order Code | 8796840 |
| Also Known As | GTIN UPC EAN: 4003019000555 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | WELLER |
|---|---|
| Manufacturer Part No | S36Copy |
| Order Code | 8796840 |
| Also Known As | GTIN UPC EAN: 4003019000555 |
| Technical Datasheet | |
| Tip / Nozzle Width | 6.3mm |
| Tip / Nozzle Style | Screwdriver |
| For Use With | SP40L and SI40 Soldering Iron |
| Product Range | - |
| SVHC | No SVHC (17-Dec-2015) |
Product Overview
The S36 is a Screwdriver Soldering Iron Tip used with SP40L and SI40 soldering iron.
- Shape - Conical
- Suitable For - SP40L, SI40, SP40N
Applications
Maintenance & Repair
Technical Specifications
| Tip / Nozzle Width | 6.3mm |
|---|---|
| For Use With | SP40L and SI40 Soldering Iron |
| SVHC | No SVHC (17-Dec-2015) |
| Tip / Nozzle Style | Screwdriver |
|---|---|
| Product Range | - |
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85159080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .028123 |
