Print Page
7 In Stock
20 more incoming. You can reserve stock now
7 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$25.630 (S$27.9367) |
| 5+ | S$24.670 (S$26.8903) |
Price for:Each
Minimum: 1
Multiple: 1
S$25.63 (S$27.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoT0051315099Copy
Manufacturer Standard Lead Time12 weeks
Order Code5112469
Product RangeDX Series
Technical Datasheet
For Use WithWeller DSX 80 and DXV 80 Desoldering Irons
Tip / Nozzle StyleDesoldering
Tip / Nozzle Width2.5mm
Tip / Nozzle Length25mm
Product RangeDX Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
For Use With
Weller DSX 80 and DXV 80 Desoldering Irons
Tip / Nozzle Width
2.5mm
Product Range
DX Series
Tip / Nozzle Style
Desoldering
Tip / Nozzle Length
25mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bosnia-Herzegovina
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bosnia-Herzegovina
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05

