Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WELLER |
|---|---|
| Manufacturer Part No | T0053176699Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 5131551 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$5,052.520 (S$5,507.2468) |
Price for:1 Set
Minimum: 1
Multiple: 1
S$5,052.52 (S$5,507.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WELLER |
|---|---|
| Manufacturer Part No | T0053176699Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 5131551 |
| Technical Datasheet | |
| Supply Voltage VAC | 230V |
| Heat Temperature Max | 350°C |
| Output Power | 900W |
| Kit Contents | WXHotAir Set, WXsmart Power Unit, Micro Tweezers & Desoldering Tip, MS Tip Chisel, WXHotAir Software |
| Product Range | - |
| Plug Type | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Supply Voltage VAC | 230V |
|---|---|
| Output Power | 900W |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| Heat Temperature Max | 350°C |
|---|---|
| Kit Contents | WXHotAir Set, WXsmart Power Unit, Micro Tweezers & Desoldering Tip, MS Tip Chisel, WXHotAir Software |
| Plug Type | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85151990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 2.66 |
