
| Manufacturer | WERA |
|---|---|
| Manufacturer Part No | 918 SPZ 2Copy |
| Order Code | 4433142 |
| Your Part Number | |
| Technical Datasheet |
Product Information
| Manufacturer | WERA |
|---|---|
| Manufacturer Part No | 918 SPZ 2Copy |
| Order Code | 4433142 |
| Technical Datasheet | |
| Pozidriv Size | PZ2 |
| Overall Length | 205mm |
| Blade Length | 100mm |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
Wera Chiseldriver for fastening, chiselling and loosening seized screws. Multi-component Kraftform handle for fast and low-fatigue working. Kraftform Plus: hard gripping zones for high working speeds whereas soft zones ensure high torque transfer. A hexagon blade out of high quality bit material that extends right through the blade ensures full transfer of force, even when struck with a hammer. The ductile tempered material prevents the blade from splintering or breaking. Comes with an impact cap for durability and reduced risk of splintering. More torque can be transferred with the help of an open-end or ring spanner applied to the integrated hexagonal bolster. The Wera Black Point tip and a complex hardening process ensure a long service life of the tip, enhanced corrosion protection and an exact fit. The hexagonal anti-roll feature prevents any bothersome rolling away at the workplace and handle markings make for simplified finding and sorting of the tool.
- Chiseldriver for fastening, chiselling and loosening
- Hexagonal blade extending through the handle
- Multi-component Kraftform handle for fast and ergonomic screwdriving
- Impact cap and bolster for the transfer of higher torque
- The Wera Black Point tip offers an exact fit and optimum corrosion protection
Technical Specifications
| Pozidriv Size | PZ2 |
|---|---|
| Blade Length | 100mm |
| SVHC | No SVHC (27-Jun-2024) |
| Overall Length | 205mm |
|---|---|
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 82054000 |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .122 |
