Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERA
Manufacturer Part NoKRAFTFORM KOMPAKT 61
Order Code7621213
Also Known AsGTIN UPC EAN: 4013288096296 5059296001
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerWERA
Manufacturer Part NoKRAFTFORM KOMPAKT 61
Order Code7621213
Also Known AsGTIN UPC EAN: 4013288096296 5059296001
Technical Datasheet
Kit Contents0
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The pouch with 89 mm long bits can be fastened at e.g. the belt. The handle/interchangeable blade system replaces an extensive ranged screwdriver set. The included hand-held holder 816 R is equipped with Rapidaptor technology for rapid bit exchange and a multi-component Kraftform Plus handle for ergonomic and comfortable screwdriving jobs as well as high torque transfer. Suitable for hand- and machine-operated screwdriving jobs. 17-piece set.
- Pouch with 89 mm long bits
- Hand-held holder with Rapidaptor technology
- Enables rapid bit exchange
- 17-piece set
- For hand- and machine-operated jobs
Technical Specifications
Kit Contents
0
SVHC
No SVHC (27-Jun-2024)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82079030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.443