Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIELAND ELECTRIC
Manufacturer Part No25.178.5853.0
Order Code4235060
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerWIELAND ELECTRIC
Manufacturer Part No25.178.5853.0
Order Code4235060
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Pitch Spacing5mm
No. of Positions8Ways
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Wire Connection MethodScrew
Rated Current30A
Rated Voltage300V
Block OrientationThrough Hole Right Angle
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Pitch Spacing
5mm
Wire Size AWG Min
22AWG
Conductor Area CSA
4mm²
Rated Current
30A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (12-Jan-2017)
No. of Positions
8Ways
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
300V
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369085
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028