Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WIHA |
|---|---|
| Manufacturer Part No | 291 1,1Copy |
| Order Code | 1156341 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | WIHA |
|---|---|
| Manufacturer Part No | 291 1,1Copy |
| Order Code | 1156341 |
| Technical Datasheet | |
| Torque Tool Style | Screwdriver |
| Torque Range ft-lb | - |
| Torque Range N-m | 1.1N-m |
| Drive Size - Imperial | - |
| Product Range | - |
Technical Specifications
| Torque Tool Style | Screwdriver |
|---|---|
| Torque Range N-m | 1.1N-m |
| Product Range | - |
| Torque Range ft-lb | - |
|---|---|
| Drive Size - Imperial | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 82054000 |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .67 |
