Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WIHA |
|---|---|
| Manufacturer Part No | Z 41 3 04.Copy |
| Order Code | 1327534 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | WIHA |
|---|---|
| Manufacturer Part No | Z 41 3 04.Copy |
| Order Code | 1327534 |
| Technical Datasheet | |
| Cutter Type | Side |
| Overall Length | 115mm |
| Cut Type | Flush |
| Cutting Capacity Max | 1mm |
| Cutting Edge Hardness | 64° |
| Product Range | - |
Alternatives for Z 41 3 04.
3 Products Found
Technical Specifications
| Cutter Type | Side |
|---|---|
| Cut Type | Flush |
| Cutting Edge Hardness | 64° |
| Overall Length | 115mm |
|---|---|
| Cutting Capacity Max | 1mm |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 82032000 |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0948 |
