Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No143135183110Copy
Manufacturer Standard Lead Time15 weeks
Order Code5120560
Product RangeWL-OCHS Series
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2.470 (S$2.6923) |
| 10+ | S$1.780 (S$1.9402) |
| 25+ | S$1.710 (S$1.8639) |
| 50+ | S$1.570 (S$1.7113) |
| 100+ | S$1.450 (S$1.5805) |
| 500+ | S$1.320 (S$1.4388) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$2.47 (S$2.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No143135183110Copy
Manufacturer Standard Lead Time15 weeks
Order Code5120560
Product RangeWL-OCHS Series
Technical Datasheet
No. of Channels1 Channel
Isolation Voltage5kVrms
Data Rate1Mbaud
Optocoupler Case StyleSMDIP
No. of Pins8Pins
Product RangeWL-OCHS Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
1 Channel
Data Rate
1Mbaud
No. of Pins
8Pins
SVHC
No SVHC (04-Feb-2026)
Isolation Voltage
5kVrms
Optocoupler Case Style
SMDIP
Product Range
WL-OCHS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.823
