Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No143136183110Copy
Order Code5120562
Product RangeWL-OCHS Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2.470 (S$2.6923) |
| 10+ | S$1.780 (S$1.9402) |
| 25+ | S$1.710 (S$1.8639) |
| 50+ | S$1.570 (S$1.7113) |
| 100+ | S$1.450 (S$1.5805) |
| 500+ | S$1.320 (S$1.4388) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$2.47 (S$2.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No143136183110Copy
Order Code5120562
Product RangeWL-OCHS Series
Technical Datasheet
No. of Channels1 Channel
Isolation Voltage5kVrms
Data Rate1Mbaud
Optocoupler Case StyleSMDIP
No. of Pins8Pins
Product RangeWL-OCHS Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
1 Channel
Data Rate
1Mbaud
No. of Pins
8Pins
SVHC
No SVHC (04-Feb-2026)
Isolation Voltage
5kVrms
Optocoupler Case Style
SMDIP
Product Range
WL-OCHS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.823
