Print Page
Image is for illustrative purposes only. Please refer to product description.
![WURTH ELEKTRONIK 560112116010 SMD Chip Resistor, 2.7 kohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, Anti-Sulfur](https://sg.element14.com/productimages/standard/en_GB/4351843-40.jpg)
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No560112116010Copy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel4352004RL
Cut Tape4352004
Product RangeWRIS-RSKS Series
Your Part Number
1,762 In Stock
Need more?
1,762 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 10 | S$0.142 | S$1.42 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.142 (S$0.1548) |
| 100+ | S$0.081 (S$0.0883) |
| 500+ | S$0.056 (S$0.061) |
| 1000+ | S$0.049 (S$0.0534) |
| 2500+ | S$0.042 (S$0.0458) |
| 5000+ | S$0.041 (S$0.0447) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No560112116010Copy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel4352004RL
Cut Tape4352004
Product RangeWRIS-RSKS Series
Technical Datasheet
Resistance2.7kohm
Resistance Tolerance± 1%
Power Rating100mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThick Film
Resistor TypeAnti-Sulfur
Product RangeWRIS-RSKS Series
Temperature Coefficient± 100ppm/°C
Voltage Rating75V
Product Length1.6mm
Product Width0.8mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
2.7kohm
Power Rating
100mW
Resistor Technology
Thick Film
Product Range
WRIS-RSKS Series
Voltage Rating
75V
Product Width
0.8mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
Anti-Sulfur
Temperature Coefficient
± 100ppm/°C
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
