Print Page
Image is for illustrative purposes only. Please refer to product description.
![WURTH ELEKTRONIK 560112120023 SMD Chip Resistor, 261 kohm, ± 1%, 250 mW, 0805 [2013 Metric], Thick Film, Anti-Sulfur](https://sg.element14.com/productimages/standard/en_GB/4351843-40.jpg)
| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 560112120023Copy |
| Manufacturer Standard Lead Time | 25 weeks |
| Order Code | 4539755 |
| Product Range | WRIS-RSKS Series |
| Your Part Number | |
| Technical Datasheet |
170 In Stock
Need more?
170 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.191 (S$0.2082) |
| 100+ | S$0.108 (S$0.1177) |
| 500+ | S$0.073 (S$0.0796) |
| 1000+ | S$0.065 (S$0.0708) |
| 2500+ | S$0.056 (S$0.061) |
| 5000+ | S$0.055 (S$0.060) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
S$1.91 (S$2.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 560112120023Copy |
| Manufacturer Standard Lead Time | 25 weeks |
| Order Code | 4539755 |
| Product Range | WRIS-RSKS Series |
| Technical Datasheet | |
| Resistance | 261kohm |
| Resistance Tolerance | ± 1% |
| Power Rating | 250mW |
| Resistor Case / Package | 0805 [2013 Metric] |
| Resistor Technology | Thick Film |
| Resistor Type | Anti-Sulfur |
| Product Range | WRIS-RSKS Series |
| Temperature Coefficient | ± 100ppm/°C |
| Voltage Rating | 150V |
| Product Length | 2mm |
| Product Width | 1.25mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resistance | 261kohm |
|---|---|
| Power Rating | 250mW |
| Resistor Technology | Thick Film |
| Product Range | WRIS-RSKS Series |
| Voltage Rating | 150V |
| Product Width | 1.25mm |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (04-Feb-2026) |
| Resistance Tolerance | ± 1% |
|---|---|
| Resistor Case / Package | 0805 [2013 Metric] |
| Resistor Type | Anti-Sulfur |
| Temperature Coefficient | ± 100ppm/°C |
| Product Length | 2mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000005 |
