Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No662018231822
Order Code2113437
Technical Datasheet
No. of Contacts18Contacts
Product Range-
Connector MountingPCB Mount
Contact Termination TypeSurface Mount
Pitch Spacing3mm
Contact GenderPin
Contact MaterialCopper
Contact PlatingTin Plated Contacts
Connector Shell Size-
No. of Rows2Rows
Technical Specifications
No. of Contacts
18Contacts
Connector Mounting
PCB Mount
Pitch Spacing
3mm
Contact Material
Copper
Connector Shell Size
-
Product Range
-
Contact Termination Type
Surface Mount
Contact Gender
Pin
Contact Plating
Tin Plated Contacts
No. of Rows
2Rows
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0026