Print Page
Image is for illustrative purposes only. Please refer to product description.
1,922 In Stock
Need more?
1922 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$4.190 (S$4.5671) |
10+ | S$4.150 (S$4.5235) |
50+ | S$4.100 (S$4.469) |
100+ | S$3.870 (S$4.2183) |
250+ | S$3.560 (S$3.8804) |
500+ | S$3.120 (S$3.4008) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$4.19 (S$4.57 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No68714414522
Order Code2520153
Technical Datasheet
Pitch Spacing0.5mm
No. of Contacts44Contacts
Product Range-
Contact Termination TypeSurface Mount
Contact PositionBottom
No. of Rows1 Row
Contact PlatingTin over Nickel Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Pitch Spacing
0.5mm
Gender
Receptacle
Contact Termination Type
Surface Mount
No. of Rows
1 Row
Contact Material
Phosphor Bronze
SVHC
No SVHC (14-Jun-2023)
No. of Contacts
44Contacts
Product Range
-
Contact Position
Bottom
Contact Plating
Tin over Nickel Plated Contacts
FFC / FPC Thickness
0.3mm
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate