Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No691317410002Copy
Manufacturer Standard Lead Time11 weeks
Order Code3768561
Product RangeWR-TBL 3174
Your Part Number
273 In Stock
Need more?
273 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$3.880 (S$4.2292) |
| 10+ | S$3.440 (S$3.7496) |
| 100+ | S$2.740 (S$2.9866) |
| 250+ | S$2.620 (S$2.8558) |
| 500+ | S$2.490 (S$2.7141) |
| 1000+ | S$2.450 (S$2.6705) |
Price for:Each
Minimum: 1
Multiple: 1
S$3.88 (S$4.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No691317410002Copy
Manufacturer Standard Lead Time11 weeks
Order Code3768561
Product RangeWR-TBL 3174
Technical Datasheet
GenderHeader
Pitch Spacing7.62mm
No. of Positions2Ways
Rated Current20A
Rated Voltage300V
Block OrientationThrough Hole Right Angle
Product RangeWR-TBL 3174
SVHCLead (04-Feb-2026)
Technical Specifications
Gender
Header
No. of Positions
2Ways
Rated Voltage
300V
Product Range
WR-TBL 3174
Pitch Spacing
7.62mm
Rated Current
20A
Block Orientation
Through Hole Right Angle
SVHC
Lead (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003146
