Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No742708103Copy
Manufacturer Standard Lead Time17 weeks
Order Code5113051
Your Part Number
204 In Stock
Need more?
204 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2.570 (S$2.8013) |
| 10+ | S$2.480 (S$2.7032) |
| 25+ | S$2.400 (S$2.616) |
| 50+ | S$2.330 (S$2.5397) |
| 100+ | S$2.250 (S$2.4525) |
| 204+ | S$2.100 (S$2.289) |
Price for:Each
Minimum: 1
Multiple: 1
S$2.57 (S$2.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No742708103Copy
Manufacturer Standard Lead Time17 weeks
Order Code5113051
Technical Datasheet
Inner Diameter7.6mm
Frequency Min-
Frequency Max-
Impedance-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inner Diameter
7.6mm
Frequency Max
-
SVHC
No SVHC (04-Feb-2026)
Frequency Min
-
Impedance
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
