Print Page
Image is for illustrative purposes only. Please refer to product description.
![WURTH ELEKTRONIK 74279213 Ferrite Bead, 1206 [3216 Metric], 600 ohm, 200 mA, WE-CBF Series, 0.3 ohm, ± 25%](https://sg.element14.com/productimages/standard/en_GB/1636428-40.jpg)
| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 74279213Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | Full Reel2761602 Re-Reel1635746RL |
| Product Range | WE-CBF Series |
| Your Part Number | |
| Technical Datasheet |
8,460 In Stock
Need more?
8,460 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Re-Reel | 100 | S$0.298 | S$29.80 |
Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 50+ | S$0.298 (S$0.3248) |
| 250+ | S$0.286 (S$0.3117) |
| 500+ | S$0.274 (S$0.2987) |
| 1500+ | S$0.260 (S$0.2834) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | S$0.210 (S$0.2289) |
| 15000+ | S$0.206 (S$0.2245) |
| 30000+ | S$0.202 (S$0.2202) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 74279213Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | Full Reel2761602 Re-Reel1635746RL |
| Product Range | WE-CBF Series |
| Technical Datasheet | |
| Ferrite Bead Case / Package | 1206 [3216 Metric] |
| Impedance | 600ohm |
| DC Current Rating | 200mA |
| Product Range | WE-CBF Series |
| DC Resistance Max | 0.3ohm |
| Impedance Tolerance | ± 25% |
| Product Length | 3.2mm |
| Product Width | 1.6mm |
| Product Height | 1.1mm |
| Ferrite Mounting | SMD |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The special SMD chip bead ferrites can be put directly on the printed circuit board. They offer excellent anti-EMI properties and low DC resistance. Placed very close next to the interference source even with smallest size 0402, maximal impedance at 1000 Ω can be reached.
- Available Sizes: 0402, 0603, 0805, 1206, 1210, 1806, 1883
- Reliable Ni-Sn electrodes
- High rated current up to 6A
- Recommended soldering: Reflow
- Operating temperature: –55ºC to +125ºC
- Data line filter and for uncoupling for distribution voltage
- Applications: USB 2.0, IEEE 1394, LVDS, Control Signals, RS232, RS422, DC/DC Converter, HDD, fast bus signals, power supply, DC/DC converter
Applications
Industrial, Power Management, Consumer Electronics, Portable Devices
Technical Specifications
| Ferrite Bead Case / Package | 1206 [3216 Metric] |
|---|---|
| DC Current Rating | 200mA |
| DC Resistance Max | 0.3ohm |
| Product Length | 3.2mm |
| Product Height | 1.1mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| Impedance | 600ohm |
|---|---|
| Product Range | WE-CBF Series |
| Impedance Tolerance | ± 25% |
| Product Width | 1.6mm |
| Ferrite Mounting | SMD |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (3)
Alternatives for 74279213
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85051190 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0001 |
