Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744029470Copy
Order Code
Re-Reel2082545RL
Cut Tape2082545
Product RangeWE-TPC Series
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744029470Copy
Order Code
Re-Reel2082545RL
Cut Tape2082545
Product RangeWE-TPC Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)250mA
Inductor ConstructionShielded
Saturation Current (Isat)200mA
Product RangeWE-TPC Series
DC Resistance Max2.5ohm
Inductance Tolerance± 30%
Product Length2.8mm
Product Width2.8mm
Product Height1.35mm
Product Overview
Wurth Electronics WE-TPC series are SMD shielded tiny power inductors with a 4 pad design which provides great mechanical strength. Compared to the unshielded types, the WE-TPC series reduces stray field due to the magnetic shielding.
- Extremely flat power inductor
- High current capability
- Magnetically shielded which results in a low leakage field
- Recommended solder profile: Reflow
- Operating temperature: -40°C to +125°C
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Product Range
WE-TPC Series
Inductance Tolerance
± 30%
Product Width
2.8mm
RMS Current (Irms)
250mA
Saturation Current (Isat)
200mA
DC Resistance Max
2.5ohm
Product Length
2.8mm
Product Height
1.35mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00013
