Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744222Copy
Order Code5130753
Product RangeWE-SL2 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | S$2.200 (S$2.398) |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
S$2,200.00 (S$2,398.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744222Copy
Order Code5130753
Product RangeWE-SL2 Series
Technical Datasheet
DC Current Rating800mA
Inductance1mH
DC Resistance Max0.207ohm
Product RangeWE-SL2 Series
Impedance6kohm
Voltage Rating VAC-
Voltage Rating VDC80V
Inductor Case / Package-
Product Length9.2mm
Product Width6mm
Product Height5mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
800mA
DC Resistance Max
0.207ohm
Impedance
6kohm
Voltage Rating VDC
80V
Product Length
9.2mm
Product Height
5mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
1mH
Product Range
WE-SL2 Series
Voltage Rating VAC
-
Inductor Case / Package
-
Product Width
6mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000472
