Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744232090Copy
Order Code5130756
Product RangeWE-CNSW Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | S$1.100 (S$1.199) |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
S$2,200.00 (S$2,398.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744232090Copy
Order Code5130756
Product RangeWE-CNSW Series
Technical Datasheet
DC Current Rating370mA
Inductance111nH
DC Resistance Max0.3ohm
Product RangeWE-CNSW Series
Impedance90ohm
Voltage Rating VAC-
Voltage Rating VDC50V
Inductor Case / Package-
Product Length3.2mm
Product Width1.6mm
Product Height1.8mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
370mA
DC Resistance Max
0.3ohm
Impedance
90ohm
Voltage Rating VDC
50V
Product Length
3.2mm
Product Height
1.8mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
111nH
Product Range
WE-CNSW Series
Voltage Rating VAC
-
Inductor Case / Package
-
Product Width
1.6mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000032
