Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74437625200361
Order Code4728756
Product RangeWE-HCFT Series
Your Part Number
Technical Datasheet
20 In Stock
Need more?
20 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$14.940 (S$16.2846) |
| 2+ | S$13.980 (S$15.2382) |
| 3+ | S$13.020 (S$14.1918) |
| 5+ | S$12.060 (S$13.1454) |
| 10+ | S$11.090 (S$12.0881) |
| 20+ | S$10.110 (S$11.0199) |
Price for:Each
Minimum: 1
Multiple: 1
S$14.94 (S$16.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74437625200361
Order Code4728756
Product RangeWE-HCFT Series
Technical Datasheet
Product RangeWE-HCFT Series
Inductance3.6µH
Inductor ConstructionShielded
RMS Current (Irms)42.2A
Saturation Current (Isat)143.5A
DC Resistance Max1350µohm
Inductance Tolerance± 20%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
WE-HCFT Series
Inductor Construction
Shielded
Saturation Current (Isat)
143.5A
Inductance Tolerance
± 20%
Inductance
3.6µH
RMS Current (Irms)
42.2A
DC Resistance Max
1350µohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0545