Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74437632312202
Order Code4728770
Product RangeWE-HCFT Series
Your Part Number
Technical Datasheet
12 In Stock
Need more?
12 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$21.830 (S$23.7947) |
| 2+ | S$20.650 (S$22.5085) |
| 3+ | S$19.470 (S$21.2223) |
| 5+ | S$18.290 (S$19.9361) |
| 10+ | S$17.100 (S$18.639) |
| 20+ | S$15.910 (S$17.3419) |
Price for:Each
Minimum: 1
Multiple: 1
S$21.83 (S$23.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74437632312202
Order Code4728770
Product RangeWE-HCFT Series
Technical Datasheet
Product RangeWE-HCFT Series
Inductance22µH
Inductor ConstructionShielded
RMS Current (Irms)36.9A
Saturation Current (Isat)56.2A
DC Resistance Max1810µohm
Inductance Tolerance± 20%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
WE-HCFT Series
Inductor Construction
Shielded
Saturation Current (Isat)
56.2A
Inductance Tolerance
± 20%
Inductance
22µH
RMS Current (Irms)
36.9A
DC Resistance Max
1810µohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.145