Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74437636356203Copy
Manufacturer Standard Lead Time25 weeks
Order Code4728787
Product RangeWE-HCFT Series
Your Part Number
1 In Stock
6 more incoming. You can reserve stock now
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$33.860 (S$36.9074) |
| 2+ | S$32.520 (S$35.4468) |
| 3+ | S$31.170 (S$33.9753) |
| 5+ | S$29.820 (S$32.5038) |
| 10+ | S$28.470 (S$31.0323) |
| 20+ | S$27.910 (S$30.4219) |
Price for:Each
Minimum: 1
Multiple: 1
S$33.86 (S$36.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74437636356203Copy
Manufacturer Standard Lead Time25 weeks
Order Code4728787
Product RangeWE-HCFT Series
Technical Datasheet
Product RangeWE-HCFT Series
Inductance62µH
Inductor ConstructionShielded
RMS Current (Irms)26.3A
Saturation Current (Isat)43.1A
DC Resistance Max5220µohm
Inductance Tolerance± 20%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
WE-HCFT Series
Inductor Construction
Shielded
Saturation Current (Isat)
43.1A
Inductance Tolerance
± 20%
Inductance
62µH
RMS Current (Irms)
26.3A
DC Resistance Max
5220µohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2217
