Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744393445010
Order Code4728834
Product RangeWE-XHMI Series
Technical Datasheet
1,500 In Stock
Need more?
1500 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2.700 (S$2.943) |
| 50+ | S$2.450 (S$2.6705) |
| 100+ | S$2.250 (S$2.4525) |
| 250+ | S$2.110 (S$2.2999) |
| 500+ | S$1.960 (S$2.1364) |
| 1500+ | S$1.780 (S$1.9402) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$2.70 (S$2.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744393445010
Order Code4728834
Product RangeWE-XHMI Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)25.1A
Inductor ConstructionShielded
Saturation Current (Isat)21.4A
Product RangeWE-XHMI Series
Inductor Case / Package-
DC Resistance Max4900µohm
Inductance Tolerance± 20%
Product Length6.6mm
Product Width6.4mm
Product Height3.1mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
WE-XHMI Series
DC Resistance Max
4900µohm
Product Length
6.6mm
Product Height
3.1mm
RMS Current (Irms)
25.1A
Saturation Current (Isat)
21.4A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.4mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00115