Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443936050068Copy
Manufacturer Standard Lead Time9 weeks
Order Code
Re-Reel4728801RL
Cut Tape4728801
Product RangeWE-XHMI Series
Your Part Number
166 In Stock
Need more?
166 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$6.910 | S$6.91 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$6.910 (S$7.5319) |
| 10+ | S$6.710 (S$7.3139) |
| 25+ | S$6.500 (S$7.085) |
| 50+ | S$6.290 (S$6.8561) |
| 100+ | S$4.660 (S$5.0794) |
| 300+ | S$4.440 (S$4.8396) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443936050068Copy
Manufacturer Standard Lead Time9 weeks
Order Code
Re-Reel4728801RL
Cut Tape4728801
Product RangeWE-XHMI Series
Technical Datasheet
Inductance680nH
RMS Current (Irms)61.1A
Inductor ConstructionShielded
Saturation Current (Isat)68.5A
Product RangeWE-XHMI Series
Inductor Case / Package4540 [1110 Metric]
DC Resistance Max910µohm
Inductance Tolerance± 20%
Product Length11.3mm
Product Width10mm
Product Height10mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
680nH
Inductor Construction
Shielded
Product Range
WE-XHMI Series
DC Resistance Max
910µohm
Product Length
11.3mm
Product Height
10mm
RMS Current (Irms)
61.1A
Saturation Current (Isat)
68.5A
Inductor Case / Package
4540 [1110 Metric]
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00904
