Print Page
Image is for illustrative purposes only. Please refer to product description.
![WURTH ELEKTRONIK 744393605047 Power Inductor (SMD), AEC-Q200, 4.7 µH, 27.9 A, Shielded, 28 A, WE-XHMI Series, 4540 [1110 Metric]](https://sg.element14.com/productimages/standard/en_GB/4728800-40.jpg)
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744393605047Copy
Manufacturer Standard Lead Time9 weeks
Order Code
Re-Reel4728807RL
Cut Tape4728807
Product RangeWE-XHMI Series
Your Part Number
235 In Stock
Need more?
235 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$6.780 | S$6.78 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$6.780 (S$7.3902) |
| 10+ | S$6.580 (S$7.1722) |
| 25+ | S$6.380 (S$6.9542) |
| 50+ | S$6.170 (S$6.7253) |
| 100+ | S$4.570 (S$4.9813) |
| 300+ | S$4.350 (S$4.7415) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744393605047Copy
Manufacturer Standard Lead Time9 weeks
Order Code
Re-Reel4728807RL
Cut Tape4728807
Product RangeWE-XHMI Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)27.9A
Inductor ConstructionShielded
Saturation Current (Isat)28A
Product RangeWE-XHMI Series
Inductor Case / Package4540 [1110 Metric]
DC Resistance Max4500µohm
Inductance Tolerance± 20%
Product Length11.3mm
Product Width10mm
Product Height10mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
WE-XHMI Series
DC Resistance Max
4500µohm
Product Length
11.3mm
Product Height
10mm
RMS Current (Irms)
27.9A
Saturation Current (Isat)
28A
Inductor Case / Package
4540 [1110 Metric]
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00904
