Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744866692
Order Code4065796
Product RangeWE-FCL Series
Technical Datasheet
28 In Stock
Need more?
28 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
1+ | S$6.370 (S$6.9433) |
3+ | S$5.860 (S$6.3874) |
5+ | S$5.520 (S$6.0168) |
10+ | S$5.280 (S$5.7552) |
20+ | S$4.970 (S$5.4173) |
50+ | S$4.590 (S$5.0031) |
Price for:Each
Minimum: 1
Multiple: 1
S$6.37 (S$6.94 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744866692
Order Code4065796
Product RangeWE-FCL Series
Technical Datasheet
DC Current Rating4A
Inductance6.9mH
Product RangeWE-FCL Series
Impedance-
Product Length37mm
Product Width26mm
Product Height45mm
Qualification-
SVHCTo Be Advised
Technical Specifications
DC Current Rating
4A
Product Range
WE-FCL Series
Product Length
37mm
Product Height
45mm
SVHC
To Be Advised
Inductance
6.9mH
Impedance
-
Product Width
26mm
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0625