Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7848031002Copy
Manufacturer Standard Lead Time26 weeks
Order Code5111128
Product RangeWE-CMANC Series
Your Part Number
90 In Stock
Need more?
90 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$16.680 (S$18.1812) |
| 5+ | S$15.850 (S$17.2765) |
| 10+ | S$15.010 (S$16.3609) |
| 20+ | S$14.170 (S$15.4453) |
| 40+ | S$13.330 (S$14.5297) |
| 90+ | S$12.490 (S$13.6141) |
Price for:Each
Minimum: 1
Multiple: 1
S$16.68 (S$18.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7848031002Copy
Manufacturer Standard Lead Time26 weeks
Order Code5111128
Product RangeWE-CMANC Series
Technical Datasheet
Inductance2mH
DC Current Rating10A
DC Resistance Max6300µohm
Voltage Rating VAC300V
Voltage Rating VDC-
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
Product RangeWE-CMANC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2mH
DC Resistance Max
6300µohm
Voltage Rating VDC
-
Operating Temperature Max
125°C
Product Range
WE-CMANC Series
DC Current Rating
10A
Voltage Rating VAC
300V
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022
