Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | XP POWER |
|---|---|
| Manufacturer Part No | F7B3J4J4Copy |
| Order Code | 1109973 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | XP POWER |
|---|---|
| Manufacturer Part No | F7B3J4J4Copy |
| Order Code | 1109973 |
| Technical Datasheet | |
| Power Supply Applications | ITE |
| No. of Outputs | 3Outputs |
| Output Power Max | 700W |
| Output Voltage - Output 1 | 5VDC |
| Output Current - Output 1 | 60A |
| Output Voltage - Output 2 | 12VDC |
| Output Current - Output 2 | 17A |
| Output Voltage - Output 3 | 12VDC |
| Output Current - Output 3 | 17A |
| Output Voltage - Output 4 | - |
| Output Current - Output 4 | - |
| Input Voltage VAC | 90V AC to 264V AC |
| Power Supply Output Type | Fixed |
| Product Range | - |
| SVHC | No SVHC (15-Jan-2018) |
Product Overview
Applications
Power Management
Technical Specifications
| Power Supply Applications | ITE |
|---|---|
| Output Power Max | 700W |
| Output Current - Output 1 | 60A |
| Output Current - Output 2 | 17A |
| Output Current - Output 3 | 17A |
| Output Current - Output 4 | - |
| Power Supply Output Type | Fixed |
| SVHC | No SVHC (15-Jan-2018) |
| No. of Outputs | 3Outputs |
|---|---|
| Output Voltage - Output 1 | 5VDC |
| Output Voltage - Output 2 | 12VDC |
| Output Voltage - Output 3 | 12VDC |
| Output Voltage - Output 4 | - |
| Input Voltage VAC | 90V AC to 264V AC |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85044090 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 2.32 |
