
15 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$21.450 (S$23.3805) |
| 5+ | S$20.990 (S$22.8791) |
| 10+ | S$20.490 (S$22.3341) |
| 50+ | S$19.820 (S$21.6038) |
| 100+ | S$18.980 (S$20.6882) |
| 250+ | S$18.970 (S$20.6773) |
Product Information
Product Overview
LBA75US48 is a LBA75 series of compact, convection-cooled 75W AC-DC power supply designed to deliver quiet, consistent performance across a wide range of industrial technology applications. With a wide input range, regulated single output voltages from 5V to 48V DC and output voltage adjustment, the LBA75 series provides engineers with a versatile and robust power platform suitable for demanding industrial environments. Featuring Class B conducted and radiated emissions, worldwide ITE safety approvals, wide temperature range, compact footprint, a power “ON” LED and an integrated connector cover, the LBA75 is designed for easy integration into applications including auxiliary power units, security and surveillance systems, industrial automation, lighting control, smart home and building control equipment.
- Universal, single phase input voltage range from 90 to 264V AC
- Nominal output voltage of 48V DC, output current of 1.6A
- 75W power, 250mVpk to pk ripple & noise, 86% efficiency
- Short circuit, overvoltage & overload protection
- Output voltage trim
- 90μF maximum capacitive load
- Operating temperature range from -30°C to +70°C, 3 year warranty
- 99 x 97 x 30mm (3.89” x 3.82” x 1.18”) size
Technical Specifications
ITE, Industrial, LED Lighting
75W
1.6A
-
-
-
Fixed
No SVHC (04-Feb-2026)
1Outputs
48V
-
-
-
90V AC to 264V AC
LBA75 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
