Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoSMQ400PS27-CCopy
Order Code1551014
Product RangeSMQ Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerXP POWER
Manufacturer Part NoSMQ400PS27-CCopy
Order Code1551014
Product RangeSMQ Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1Outputs
Output Power Max400W
Output Voltage - Output 127VDC
Output Current - Output 114.81A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Current, Output 4-
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeSMQ Series
SVHCNo SVHC (15-Jan-2018)
Alternatives for SMQ400PS27-C
2 Products Found
Product Overview
The SMQ400PS27-C is an AC/DC enclosed Power Supply with remote ON/OFF function.
- High power density
- Compact design
- DC OK signal
- Overvoltage, overcurrent and over-temperature protection
- Internal T8 A/250VAC fuse in line input protection
- 6.35A at 90VAC Input current
- 35A at 230VAC Maximum inrush current
- 80% Typical efficiency
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Output Power Max
400W
Output Current - Output 1
14.81A
Output Current - Output 2
-
Output Current - Output 3
-
Current, Output 4
-
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1Outputs
Output Voltage - Output 1
27VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
90V AC to 264V AC
Product Range
SMQ Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044030
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.1
