Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | YAGEO |
|---|---|
| Manufacturer Part No | 1.5KE33A/BCopy |
| Manufacturer Standard Lead Time | 43 weeks |
| Order Code | 3788128 |
| Product Range | 1.5KE Series |
| Your Part Number | |
| Technical Datasheet |
5,500 In Stock
Need more?
5,500 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$0.817 (S$0.8905) |
| 10+ | S$0.370 (S$0.4033) |
| 100+ | S$0.319 (S$0.3477) |
| 500+ | S$0.245 (S$0.267) |
| 1000+ | S$0.183 (S$0.1995) |
| 5000+ | S$0.180 (S$0.1962) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
S$4.08 (S$4.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | YAGEO |
|---|---|
| Manufacturer Part No | 1.5KE33A/BCopy |
| Manufacturer Standard Lead Time | 43 weeks |
| Order Code | 3788128 |
| Product Range | 1.5KE Series |
| Technical Datasheet | |
| Product Range | 1.5KE Series |
| TVS Polarity | Unidirectional |
| Reverse Standoff Voltage | 28.2V |
| Clamping Voltage Max | 45.7V |
| Diode Case Style | DO-201 |
| No. of Pins | 2Pins |
| Minimum Breakdown Voltage | 31.4V |
| Maximum Breakdown Voltage | 34.7V |
| Peak Pulse Power Dissipation | 1.5kW |
| Operating Temperature Max | 150°C |
| Diode Mounting | Through Hole |
| Qualification | - |
| SVHC | No SVHC (15-Jan-2019) |
Technical Specifications
| Product Range | 1.5KE Series |
|---|---|
| Reverse Standoff Voltage | 28.2V |
| Diode Case Style | DO-201 |
| Minimum Breakdown Voltage | 31.4V |
| Peak Pulse Power Dissipation | 1.5kW |
| Diode Mounting | Through Hole |
| SVHC | No SVHC (15-Jan-2019) |
| TVS Polarity | Unidirectional |
|---|---|
| Clamping Voltage Max | 45.7V |
| No. of Pins | 2Pins |
| Maximum Breakdown Voltage | 34.7V |
| Operating Temperature Max | 150°C |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Switzerland Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85411000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0001 |
