Print Page
Image is for illustrative purposes only. Please refer to product description.
![YAGEO 235003910229 Fixed Network Resistor, 22 ohm, 4 Resistors, 1206 [3216 Metric], Convex, ± 5%](https://sg.element14.com/productimages/standard/en_GB/42254425.jpg)
No Longer Stocked
Product Information
ManufacturerYAGEO
Manufacturer Part No235003910229Copy
Order Code1377077RL
Technical Datasheet
Resistance22ohm
Network Circuit Type-
No. of Resistors4Resistors
Resistor Case / Package1206 [3216 Metric]
Resistance Tolerance± 5%
Voltage Rating200V
Power Rating per Resistor125mW
Temperature Coefficient± 200ppm/°C
Power Rating125mW
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Technical Specifications
Resistance
22ohm
No. of Resistors
4Resistors
Resistance Tolerance
± 5%
Power Rating per Resistor
125mW
Power Rating
125mW
Product Width
1.6mm
Operating Temperature Max
155°C
Network Circuit Type
-
Resistor Case / Package
1206 [3216 Metric]
Voltage Rating
200V
Temperature Coefficient
± 200ppm/°C
Product Length
3.2mm
Operating Temperature Min
-55°C
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000022
