Print Page
Image is for illustrative purposes only. Please refer to product description.
![YAGEO 235023010682 Fixed Network Resistor, 6.8 kohm, 8 Resistors, 1206 [3216 Metric], Convex, ± 5%](https://sg.element14.com/productimages/standard/en_GB/42253902.jpg)
| Manufacturer | YAGEO |
|---|---|
| Manufacturer Part No | 235023010682Copy |
| Order Code | 9236228RL |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | YAGEO |
|---|---|
| Manufacturer Part No | 235023010682Copy |
| Order Code | 9236228RL |
| Technical Datasheet | |
| Resistance | 6.8kohm |
| Network Circuit Type | - |
| No. of Resistors | 8Resistors |
| Resistance Tolerance | ± 5% |
| Voltage Rating | 25V |
| Power Rating per Resistor | 31mW |
| Temperature Coefficient | ± 200ppm/°C |
| Power Rating | 310mW |
| Product Length | 3.2mm |
| Product Width | 1.6mm |
| Product Range | - |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
Technical Specifications
| Resistance | 6.8kohm |
|---|---|
| No. of Resistors | 8Resistors |
| Voltage Rating | 25V |
| Temperature Coefficient | ± 200ppm/°C |
| Product Length | 3.2mm |
| Product Range | - |
| Operating Temperature Max | 125°C |
| Network Circuit Type | - |
|---|---|
| Resistance Tolerance | ± 5% |
| Power Rating per Resistor | 31mW |
| Power Rating | 310mW |
| Product Width | 1.6mm |
| Operating Temperature Min | -55°C |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332100 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000017 |
