Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | YAGEO |
|---|---|
| Manufacturer Part No | 621KH20-ATCopy |
| Manufacturer Standard Lead Time | 56 weeks |
| Order Code | 4842409 |
| Product Range | 20D Series |
| Your Part Number | |
| Technical Datasheet |
450 In Stock
550 more incoming. You can reserve stock now
450 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2.000 (S$2.180) |
| 50+ | S$1.240 (S$1.3516) |
| 100+ | S$1.170 (S$1.2753) |
| 250+ | S$1.100 (S$1.199) |
| 500+ | S$1.060 (S$1.1554) |
| 1000+ | S$0.995 (S$1.0845) |
Price for:Each
Minimum: 1
Multiple: 1
S$2.00 (S$2.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | YAGEO |
|---|---|
| Manufacturer Part No | 621KH20-ATCopy |
| Manufacturer Standard Lead Time | 56 weeks |
| Order Code | 4842409 |
| Product Range | 20D Series |
| Technical Datasheet | |
| Voltage Rating VAC | 385V |
| Voltage Rating VDC | 505V |
| Product Range | 20D Series |
| Clamping Voltage Vc Max | 1.025kV |
| Varistor Case Style | Disc 20mm |
| Varistor Type | Metal Oxide Varistor (MOV) |
| Peak Surge Current @ 8/20µs | 10kA |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Peak Energy (10/1000uS) | 390J |
| Automotive Qualification Standard | AEC-Q200 |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Voltage Rating VAC | 385V |
|---|---|
| Product Range | 20D Series |
| Varistor Case Style | Disc 20mm |
| Peak Surge Current @ 8/20µs | 10kA |
| Operating Temperature Max | 125°C |
| Automotive Qualification Standard | AEC-Q200 |
| Voltage Rating VDC | 505V |
|---|---|
| Clamping Voltage Vc Max | 1.025kV |
| Varistor Type | Metal Oxide Varistor (MOV) |
| Operating Temperature Min | -40°C |
| Peak Energy (10/1000uS) | 390J |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85334090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
