Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part No821KH20-ATCopy
Manufacturer Standard Lead Time24 weeks
Order Code4842411
Product Range20D Series
Your Part Number
125 In Stock
Need more?
125 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$3.170 (S$3.4553) |
| 50+ | S$2.040 (S$2.2236) |
| 100+ | S$1.690 (S$1.8421) |
| 250+ | S$1.550 (S$1.6895) |
| 500+ | S$1.430 (S$1.5587) |
| 1000+ | S$1.310 (S$1.4279) |
Price for:Each
Minimum: 1
Multiple: 1
S$3.17 (S$3.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part No821KH20-ATCopy
Manufacturer Standard Lead Time24 weeks
Order Code4842411
Product Range20D Series
Technical Datasheet
Voltage Rating VAC510V
Voltage Rating VDC670V
Product Range20D Series
Clamping Voltage Vc Max1.355kV
Varistor Case StyleDisc 20mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs10kA
Operating Temperature Min-40°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)460J
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage Rating VAC
510V
Product Range
20D Series
Varistor Case Style
Disc 20mm
Peak Surge Current @ 8/20µs
10kA
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q200
Voltage Rating VDC
670V
Clamping Voltage Vc Max
1.355kV
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
460J
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
